Red 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-10-R9-D

DigiKey Part Number
0039000181-10-R9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-10-R9-D
Description
10" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1056,45600 Kč564,56 Kč
3052,22500 Kč1 566,75 Kč
5050,37680 Kč2 518,84 Kč
10047,97080 Kč4 797,08 Kč
25044,96616 Kč11 241,54 Kč
50042,81992 Kč21 409,96 Kč
1 00040,77680 Kč40 776,80 Kč
2 50038,22613 Kč95 565,32 Kč
5 00036,40362 Kč182 018,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,45600 Kč
Unit Price with VAT:68,31176 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 56,45600 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 56,45600 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 56,45600 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 56,45600 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 56,45600 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 52,12000 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 52,66700 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 53,21400 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 53,74100 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 54,28800 Kč