



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,45600 Kč | 564,56 Kč |
| 30 | 52,22500 Kč | 1 566,75 Kč |
| 50 | 50,37680 Kč | 2 518,84 Kč |
| 100 | 47,97080 Kč | 4 797,08 Kč |
| 250 | 44,96616 Kč | 11 241,54 Kč |
| 500 | 42,81992 Kč | 21 409,96 Kč |
| 1 000 | 40,77680 Kč | 40 776,80 Kč |
| 2 500 | 38,22613 Kč | 95 565,32 Kč |
| 5 000 | 36,40362 Kč | 182 018,10 Kč |
| Unit Price without VAT: | 56,45600 Kč |
|---|---|
| Unit Price with VAT: | 68,31176 Kč |











