Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-R4

DigiKey Part Number
0039000181-08-R4-ND
Manufacturer
Manufacturer Product Number
0039000181-08-R4
Description
8" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,69900 Kč226,99 Kč
3021,00500 Kč630,15 Kč
5020,25880 Kč1 012,94 Kč
10019,29090 Kč1 929,09 Kč
25018,08180 Kč4 520,45 Kč
50017,21794 Kč8 608,97 Kč
1 00016,39608 Kč16 396,08 Kč
2 50015,36970 Kč38 424,25 Kč
5 00014,63657 Kč73 182,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,69900 Kč
Unit Price with VAT:27,46579 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 22,69900 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 22,69900 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 22,69900 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 22,69900 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 22,69900 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,57800 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,93500 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,29200 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,64900 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 22,00600 Kč
Assembly Component