Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-05-R4

DigiKey Part Number
0039000181-05-R4-ND
Manufacturer
Manufacturer Product Number
0039000181-05-R4
Description
5" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,64900 Kč216,49 Kč
3020,02500 Kč600,75 Kč
5019,31400 Kč965,70 Kč
10018,39000 Kč1 839,00 Kč
25017,23768 Kč4 309,42 Kč
50016,41414 Kč8 207,07 Kč
1 00015,63049 Kč15 630,49 Kč
2 50014,65215 Kč36 630,38 Kč
5 00013,95313 Kč69 765,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,64900 Kč
Unit Price with VAT:26,19529 Kč
Alternate Color
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,64900 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 21,64900 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 21,64900 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 21,64900 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,64900 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,57800 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,93500 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,29200 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 22,00600 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 22,69900 Kč
Assembly Component