



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,00600 Kč | 220,06 Kč |
| 30 | 20,35400 Kč | 610,62 Kč |
| 50 | 19,62900 Kč | 981,45 Kč |
| 100 | 18,69030 Kč | 1 869,03 Kč |
| 250 | 17,51988 Kč | 4 379,97 Kč |
| 500 | 16,68292 Kč | 8 341,46 Kč |
| 1 000 | 15,88625 Kč | 15 886,25 Kč |
| 2 500 | 14,89186 Kč | 37 229,65 Kč |
| 5 000 | 14,18150 Kč | 70 907,50 Kč |
| Unit Price without VAT: | 22,00600 Kč |
|---|---|
| Unit Price with VAT: | 26,62726 Kč |











