Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-06-A4

DigiKey Part Number
0039000181-06-A4-ND
Manufacturer
Manufacturer Product Number
0039000181-06-A4
Description
6" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,00600 Kč220,06 Kč
3020,35400 Kč610,62 Kč
5019,62900 Kč981,45 Kč
10018,69030 Kč1 869,03 Kč
25017,51988 Kč4 379,97 Kč
50016,68292 Kč8 341,46 Kč
1 00015,88625 Kč15 886,25 Kč
2 50014,89186 Kč37 229,65 Kč
5 00014,18150 Kč70 907,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,00600 Kč
Unit Price with VAT:26,62726 Kč
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 22,00600 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 22,00600 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 22,00600 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 22,00600 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 22,00600 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,57800 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,93500 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,29200 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,64900 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 22,69900 Kč
Assembly Component