



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,64900 Kč | 216,49 Kč |
| 30 | 20,02500 Kč | 600,75 Kč |
| 50 | 19,31400 Kč | 965,70 Kč |
| 100 | 18,39000 Kč | 1 839,00 Kč |
| 250 | 17,23768 Kč | 4 309,42 Kč |
| 500 | 16,41414 Kč | 8 207,07 Kč |
| 1 000 | 15,63049 Kč | 15 630,49 Kč |
| 2 500 | 14,65215 Kč | 36 630,38 Kč |
| 5 000 | 13,95313 Kč | 69 765,65 Kč |
| Unit Price without VAT: | 21,64900 Kč |
|---|---|
| Unit Price with VAT: | 26,19529 Kč |











