



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,29200 Kč | 212,92 Kč |
| 30 | 19,69600 Kč | 590,88 Kč |
| 50 | 18,99900 Kč | 949,95 Kč |
| 100 | 18,08980 Kč | 1 808,98 Kč |
| 250 | 16,95548 Kč | 4 238,87 Kč |
| 500 | 16,14536 Kč | 8 072,68 Kč |
| 1 000 | 15,37474 Kč | 15 374,74 Kč |
| 2 500 | 14,41227 Kč | 36 030,67 Kč |
| 5 000 | 13,72471 Kč | 68 623,55 Kč |
| Unit Price without VAT: | 21,29200 Kč |
|---|---|
| Unit Price with VAT: | 25,76332 Kč |











