



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,69900 Kč | 226,99 Kč |
| 30 | 21,00500 Kč | 630,15 Kč |
| 50 | 20,25880 Kč | 1 012,94 Kč |
| 100 | 19,29090 Kč | 1 929,09 Kč |
| 250 | 18,08180 Kč | 4 520,45 Kč |
| 500 | 17,21794 Kč | 8 608,97 Kč |
| 1 000 | 16,39608 Kč | 16 396,08 Kč |
| 2 500 | 15,36970 Kč | 38 424,25 Kč |
| 5 000 | 14,63657 Kč | 73 182,85 Kč |
| Unit Price without VAT: | 22,69900 Kč |
|---|---|
| Unit Price with VAT: | 27,46579 Kč |











