



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,93000 Kč | 539,30 Kč |
| 30 | 49,88867 Kč | 1 496,66 Kč |
| 50 | 48,12040 Kč | 2 406,02 Kč |
| 100 | 45,82370 Kč | 4 582,37 Kč |
| 250 | 42,95296 Kč | 10 738,24 Kč |
| 500 | 40,90310 Kč | 20 451,55 Kč |
| 1 000 | 38,95155 Kč | 38 951,55 Kč |
| 2 500 | 36,51484 Kč | 91 287,10 Kč |
| 5 000 | 34,77393 Kč | 173 869,65 Kč |
| Unit Price without VAT: | 53,93000 Kč |
|---|---|
| Unit Price with VAT: | 65,25530 Kč |











