Brown 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-02-N2-D

DigiKey Part Number
0039000181-02-N2-D-ND
Manufacturer
Manufacturer Product Number
0039000181-02-N2-D
Description
2" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,76200 Kč517,62 Kč
3047,89567 Kč1 436,87 Kč
5046,19640 Kč2 309,82 Kč
10043,98820 Kč4 398,82 Kč
25041,23360 Kč10 308,40 Kč
50039,26582 Kč19 632,91 Kč
1 00037,39217 Kč37 392,17 Kč
2 50035,05296 Kč87 632,40 Kč
5 00033,38176 Kč166 908,80 Kč
Manufacturers Standard Package
Unit Price without VAT:51,76200 Kč
Unit Price with VAT:62,63202 Kč
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 51,76200 Kč
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 51,76200 Kč
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 51,76200 Kč
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 51,76200 Kč
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 51,76200 Kč
Alternate Length
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 52,12000 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 52,47800 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 52,83600 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 53,19300 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 53,93000 Kč