



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,76200 Kč | 517,62 Kč |
| 30 | 47,89567 Kč | 1 436,87 Kč |
| 50 | 46,19640 Kč | 2 309,82 Kč |
| 100 | 43,98820 Kč | 4 398,82 Kč |
| 250 | 41,23360 Kč | 10 308,40 Kč |
| 500 | 39,26582 Kč | 19 632,91 Kč |
| 1 000 | 37,39217 Kč | 37 392,17 Kč |
| 2 500 | 35,05296 Kč | 87 632,40 Kč |
| 5 000 | 33,38176 Kč | 166 908,80 Kč |
| Unit Price without VAT: | 51,76200 Kč |
|---|---|
| Unit Price with VAT: | 62,63202 Kč |











