Blue 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-L2-D

DigiKey Part Number
0039000181-08-L2-D-ND
Manufacturer
Manufacturer Product Number
0039000181-08-L2-D
Description
8" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1053,93000 Kč539,30 Kč
3049,88867 Kč1 496,66 Kč
5048,12040 Kč2 406,02 Kč
10045,82370 Kč4 582,37 Kč
25042,95296 Kč10 738,24 Kč
50040,90310 Kč20 451,55 Kč
1 00038,95155 Kč38 951,55 Kč
2 50036,51484 Kč91 287,10 Kč
5 00034,77393 Kč173 869,65 Kč
Manufacturers Standard Package
Unit Price without VAT:53,93000 Kč
Unit Price with VAT:65,25530 Kč
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 53,93000 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 53,93000 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 53,93000 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 53,93000 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 53,93000 Kč
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 51,76200 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 52,12000 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 52,47800 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 52,83600 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 53,19300 Kč