



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,47800 Kč | 524,78 Kč |
| 30 | 48,56233 Kč | 1 456,87 Kč |
| 50 | 46,84040 Kč | 2 342,02 Kč |
| 100 | 44,60070 Kč | 4 460,07 Kč |
| 250 | 41,80784 Kč | 10 451,96 Kč |
| 500 | 39,81228 Kč | 19 906,14 Kč |
| 1 000 | 37,91273 Kč | 37 912,73 Kč |
| 2 500 | 35,54107 Kč | 88 852,67 Kč |
| 5 000 | 33,84646 Kč | 169 232,30 Kč |
| Unit Price without VAT: | 52,47800 Kč |
|---|---|
| Unit Price with VAT: | 63,49838 Kč |











