



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,08700 Kč | 190,87 Kč |
| 30 | 16,83333 Kč | 505,00 Kč |
| 50 | 15,92060 Kč | 796,03 Kč |
| 100 | 14,80780 Kč | 1 480,78 Kč |
| 250 | 13,53616 Kč | 3 384,04 Kč |
| 500 | 12,70462 Kč | 6 352,31 Kč |
| 1 000 | 11,97138 Kč | 11 971,38 Kč |
| 2 500 | 11,13432 Kč | 27 835,80 Kč |
| 5 000 | 10,58849 Kč | 52 942,45 Kč |
| Unit Price without VAT: | 19,08700 Kč |
|---|---|
| Unit Price with VAT: | 23,09527 Kč |











