Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-L9

DigiKey Part Number
0039000059-12-L9-ND
Manufacturer
Manufacturer Product Number
0039000059-12-L9
Description
12" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,08700 Kč190,87 Kč
3016,83333 Kč505,00 Kč
5015,92060 Kč796,03 Kč
10014,80780 Kč1 480,78 Kč
25013,53616 Kč3 384,04 Kč
50012,70462 Kč6 352,31 Kč
1 00011,97138 Kč11 971,38 Kč
2 50011,13432 Kč27 835,80 Kč
5 00010,58849 Kč52 942,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,08700 Kč
Unit Price with VAT:23,09527 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 19,08700 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 12,30500 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 12,91400 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,52300 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,13200 Kč