



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,30500 Kč | 123,05 Kč |
| 30 | 11,37400 Kč | 341,22 Kč |
| 50 | 10,97360 Kč | 548,68 Kč |
| 100 | 10,44860 Kč | 1 044,86 Kč |
| 250 | 9,79264 Kč | 2 448,16 Kč |
| 500 | 9,32438 Kč | 4 662,19 Kč |
| 1 000 | 8,87921 Kč | 8 879,21 Kč |
| 2 500 | 8,32310 Kč | 20 807,75 Kč |
| 5 000 | 7,92595 Kč | 39 629,75 Kč |
| Unit Price without VAT: | 12,30500 Kč |
|---|---|
| Unit Price with VAT: | 14,88905 Kč |











