



0039000059-11-A9-D | |
|---|---|
DigiKey Part Number | 0039000059-11-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-11-A9-D |
Description | 11" PRE-CRIMP A2064 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,78700 Kč | 237,87 Kč |
| 30 | 21,00800 Kč | 630,24 Kč |
| 50 | 19,88800 Kč | 994,40 Kč |
| 100 | 18,52610 Kč | 1 852,61 Kč |
| 250 | 16,96716 Kč | 4 241,79 Kč |
| 500 | 15,94874 Kč | 7 974,37 Kč |
| 1 000 | 15,05138 Kč | 15 051,38 Kč |
| 2 500 | 14,02671 Kč | 35 066,78 Kč |
| 5 000 | 13,35862 Kč | 66 793,10 Kč |
| Unit Price without VAT: | 23,78700 Kč |
|---|---|
| Unit Price with VAT: | 28,78227 Kč |











