0039000059-xx-Lx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000059-xx-Lx-D
Molex Jumpers
ML-XT Extraction Video

0039000059-11-L9-D

DigiKey Part Number
0039000059-11-L9-D-ND
Manufacturer
Manufacturer Product Number
0039000059-11-L9-D
Description
11" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,78700 Kč237,87 Kč
3021,00800 Kč630,24 Kč
5019,88800 Kč994,40 Kč
10018,52610 Kč1 852,61 Kč
25016,96716 Kč4 241,79 Kč
50015,94874 Kč7 974,37 Kč
1 00015,05138 Kč15 051,38 Kč
2 50014,02671 Kč35 066,78 Kč
5 00013,35862 Kč66 793,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78700 Kč
Unit Price with VAT:28,78227 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 23,78700 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 23,78700 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 23,78700 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 23,78700 Kč
11" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 23,78700 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,98700 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,59800 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 18,18700 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 18,79800 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 19,38700 Kč