Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-06-V9

DigiKey Part Number
0039000059-06-V9-ND
Manufacturer
Manufacturer Product Number
0039000059-06-V9
Description
6" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,13200 Kč141,32 Kč
3013,08167 Kč392,45 Kč
5012,61980 Kč630,99 Kč
10012,01510 Kč1 201,51 Kč
25011,26248 Kč2 815,62 Kč
50010,72410 Kč5 362,05 Kč
1 00010,21196 Kč10 211,96 Kč
2 5009,57248 Kč23 931,20 Kč
5 0009,11565 Kč45 578,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,13200 Kč
Unit Price with VAT:17,09972 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 14,13200 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,13200 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,30500 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,91400 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 13,52300 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,35000 Kč