Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-05-V9

DigiKey Part Number
0039000059-05-V9-ND
Manufacturer
Manufacturer Product Number
0039000059-05-V9
Description
5" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,52300 Kč135,23 Kč
3012,51467 Kč375,44 Kč
5012,07380 Kč603,69 Kč
10011,49430 Kč1 149,43 Kč
25010,77448 Kč2 693,62 Kč
50010,25920 Kč5 129,60 Kč
1 0009,76932 Kč9 769,32 Kč
2 5009,15756 Kč22 893,90 Kč
5 0008,72060 Kč43 603,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52300 Kč
Unit Price with VAT:16,36283 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 13,52300 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,52300 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,52300 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 13,52300 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 13,52300 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,30500 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,91400 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 14,13200 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,35000 Kč