Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-08-V9

DigiKey Part Number
0039000059-08-V9-ND
Manufacturer
Manufacturer Product Number
0039000059-08-V9
Description
8" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,35000 Kč153,50 Kč
3014,20867 Kč426,26 Kč
5013,70320 Kč685,16 Kč
10013,05030 Kč1 305,03 Kč
25012,23176 Kč3 057,94 Kč
50011,64718 Kč5 823,59 Kč
1 00011,09093 Kč11 090,93 Kč
2 50010,39653 Kč25 991,33 Kč
5 0009,90056 Kč49 502,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,35000 Kč
Unit Price with VAT:18,57350 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 100
Unit Price: 14,72000 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,35000 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,35000 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,35000 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,35000 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,30500 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,91400 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 13,52300 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 14,13200 Kč