



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,74300 Kč | 177,43 Kč |
| 30 | 16,42033 Kč | 492,61 Kč |
| 50 | 15,83660 Kč | 791,83 Kč |
| 100 | 15,07870 Kč | 1 507,87 Kč |
| 250 | 14,13248 Kč | 3 533,12 Kč |
| 500 | 13,45762 Kč | 6 728,81 Kč |
| 1 000 | 12,81487 Kč | 12 814,87 Kč |
| 2 500 | 12,01254 Kč | 30 031,35 Kč |
| 5 000 | 11,43946 Kč | 57 197,30 Kč |
| Unit Price without VAT: | 17,74300 Kč |
|---|---|
| Unit Price with VAT: | 21,46903 Kč |











