Orange 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-05-A2-D

DigiKey Part Number
0039000059-05-A2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-05-A2-D
Description
5" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,74300 Kč177,43 Kč
3016,42033 Kč492,61 Kč
5015,83660 Kč791,83 Kč
10015,07870 Kč1 507,87 Kč
25014,13248 Kč3 533,12 Kč
50013,45762 Kč6 728,81 Kč
1 00012,81487 Kč12 814,87 Kč
2 50012,01254 Kč30 031,35 Kč
5 00011,43946 Kč57 197,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,74300 Kč
Unit Price with VAT:21,46903 Kč
Alternate Color
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 17,74300 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,74300 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,74300 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 17,74300 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,34400 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 18,14200 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 18,94000 Kč