Orange 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-06-A2-D

DigiKey Part Number
0039000059-06-A2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-06-A2-D
Description
6" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,14200 Kč181,42 Kč
3016,78433 Kč503,53 Kč
5016,18940 Kč809,47 Kč
10015,41460 Kč1 541,46 Kč
25014,44832 Kč3 612,08 Kč
50013,75830 Kč6 879,15 Kč
1 00013,10149 Kč13 101,49 Kč
2 50012,28131 Kč30 703,27 Kč
5 00011,69538 Kč58 476,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14200 Kč
Unit Price with VAT:21,95182 Kč
Alternate Color
6" PRE-CRIMP A2016 BLACK
In-Stock: 1
Unit Price: 18,14200 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 18,14200 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 18,14200 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 18,14200 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 18,14200 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,34400 Kč
5" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,74300 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 18,94000 Kč
Assembly Component