



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,94500 Kč | 169,45 Kč |
| 30 | 15,67867 Kč | 470,36 Kč |
| 50 | 15,12280 Kč | 756,14 Kč |
| 100 | 14,40040 Kč | 1 440,04 Kč |
| 250 | 13,49836 Kč | 3 374,59 Kč |
| 500 | 12,85330 Kč | 6 426,65 Kč |
| 1 000 | 12,23931 Kč | 12 239,31 Kč |
| 2 500 | 11,47306 Kč | 28 682,65 Kč |
| 5 000 | 10,92568 Kč | 54 628,40 Kč |
| Unit Price without VAT: | 16,94500 Kč |
|---|---|
| Unit Price with VAT: | 20,50345 Kč |











