Green 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-03-G2-D

DigiKey Part Number
0039000059-03-G2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-03-G2-D
Description
3" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,94500 Kč169,45 Kč
3015,67867 Kč470,36 Kč
5015,12280 Kč756,14 Kč
10014,40040 Kč1 440,04 Kč
25013,49836 Kč3 374,59 Kč
50012,85330 Kč6 426,65 Kč
1 00012,23931 Kč12 239,31 Kč
2 50011,47306 Kč28 682,65 Kč
5 00010,92568 Kč54 628,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,94500 Kč
Unit Price with VAT:20,50345 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,94500 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 16,94500 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,94500 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 16,94500 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 16,54600 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,34400 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 18,14200 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 18,94000 Kč
Assembly Component