White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-02-W2-D

DigiKey Part Number
0039000059-02-W2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-02-W2-D
Description
2" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,54600 Kč165,46 Kč
3015,30767 Kč459,23 Kč
5014,76580 Kč738,29 Kč
10014,06030 Kč1 406,03 Kč
25013,18004 Kč3 295,01 Kč
50012,55008 Kč6 275,04 Kč
1 00011,95080 Kč11 950,80 Kč
2 50011,20260 Kč28 006,50 Kč
5 00010,66808 Kč53 340,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,54600 Kč
Unit Price with VAT:20,02066 Kč
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,54600 Kč
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 16,54600 Kč
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 16,54600 Kč
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 16,54600 Kč
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 16,54600 Kč
Alternate Length
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 16,94500 Kč
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 17,34400 Kč
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2016 WHITE
In-Stock: 615
Unit Price: 17,40700 Kč
8" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 18,94000 Kč
Assembly Component