Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-10-S9

DigiKey Part Number
0039000040-10-S9-ND
Manufacturer
Manufacturer Product Number
0039000040-10-S9
Description
10" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,17600 Kč171,76 Kč
3015,13267 Kč453,98 Kč
5014,30800 Kč715,40 Kč
10013,30010 Kč1 330,01 Kč
25012,14524 Kč3 036,31 Kč
50011,39100 Kč5 695,50 Kč
1 00010,72599 Kč10 725,99 Kč
2 5009,96641 Kč24 916,02 Kč
5 0009,47102 Kč47 355,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,17600 Kč
Unit Price with VAT:20,78296 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 17,17600 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,17600 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 13,48100 Kč
Assembly Component