



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17600 Kč | 171,76 Kč |
| 30 | 15,13267 Kč | 453,98 Kč |
| 50 | 14,30800 Kč | 715,40 Kč |
| 100 | 13,30010 Kč | 1 330,01 Kč |
| 250 | 12,14524 Kč | 3 036,31 Kč |
| 500 | 11,39100 Kč | 5 695,50 Kč |
| 1 000 | 10,72599 Kč | 10 725,99 Kč |
| 2 500 | 9,96641 Kč | 24 916,02 Kč |
| 5 000 | 9,47102 Kč | 47 355,10 Kč |
| Unit Price without VAT: | 17,17600 Kč |
|---|---|
| Unit Price with VAT: | 20,78296 Kč |











