



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,27600 Kč | 192,76 Kč |
| 30 | 17,00133 Kč | 510,04 Kč |
| 50 | 16,08020 Kč | 804,01 Kč |
| 100 | 14,95900 Kč | 1 495,90 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 12,83566 Kč | 6 417,83 Kč |
| 1 000 | 12,09590 Kč | 12 095,90 Kč |
| 2 500 | 11,25115 Kč | 28 127,88 Kč |
| 5 000 | 10,70024 Kč | 53 501,20 Kč |
| Unit Price without VAT: | 19,27600 Kč |
|---|---|
| Unit Price with VAT: | 23,32396 Kč |











