



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,32100 Kč | 143,21 Kč |
| 30 | 13,25667 Kč | 397,70 Kč |
| 50 | 12,78780 Kč | 639,39 Kč |
| 100 | 12,17670 Kč | 1 217,67 Kč |
| 250 | 11,41284 Kč | 2 853,21 Kč |
| 500 | 10,86730 Kč | 5 433,65 Kč |
| 1 000 | 10,34844 Kč | 10 348,44 Kč |
| 2 500 | 9,70049 Kč | 24 251,23 Kč |
| 5 000 | 9,23765 Kč | 46 188,25 Kč |
| Unit Price without VAT: | 14,32100 Kč |
|---|---|
| Unit Price with VAT: | 17,32841 Kč |











