Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-V2-D

DigiKey Part Number
0039000038-12-V2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-12-V2-D
Description
12" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,51200 Kč175,12 Kč
3016,21033 Kč486,31 Kč
5015,63520 Kč781,76 Kč
10014,88760 Kč1 488,76 Kč
25013,95444 Kč3 488,61 Kč
50013,28796 Kč6 643,98 Kč
1 00012,65339 Kč12 653,39 Kč
2 50011,86127 Kč29 653,17 Kč
5 00011,29537 Kč56 476,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,51200 Kč
Unit Price with VAT:21,18952 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 257
Unit Price: 16,79800 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 381
Unit Price: 16,79800 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,51200 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 13,50200 Kč
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 13,90100 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 14,72000 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 15,11900 Kč