



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,72000 Kč | 147,20 Kč |
| 30 | 13,61367 Kč | 408,41 Kč |
| 50 | 13,12800 Kč | 656,40 Kč |
| 100 | 12,50220 Kč | 1 250,22 Kč |
| 250 | 11,71772 Kč | 2 929,43 Kč |
| 500 | 11,15834 Kč | 5 579,17 Kč |
| 1 000 | 10,62520 Kč | 10 625,20 Kč |
| 2 500 | 9,96002 Kč | 24 900,05 Kč |
| 5 000 | 9,48475 Kč | 47 423,75 Kč |
| Unit Price without VAT: | 14,72000 Kč |
|---|---|
| Unit Price with VAT: | 17,81120 Kč |











