Violet 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-03-V2-D

DigiKey Part Number
0039000038-03-V2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-03-V2-D
Description
3" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,90100 Kč139,01 Kč
3012,86467 Kč385,94 Kč
5012,40560 Kč620,28 Kč
10011,81350 Kč1 181,35 Kč
25011,07184 Kč2 767,96 Kč
50010,54268 Kč5 271,34 Kč
1 00010,03935 Kč10 039,35 Kč
2 5009,41072 Kč23 526,80 Kč
5 0008,96169 Kč44 808,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,90100 Kč
Unit Price with VAT:16,82021 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 13,90100 Kč
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 13,50200 Kč
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 14,72000 Kč
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 15,11900 Kč
8" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: 15,91600 Kč