Green 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-G2-D

DigiKey Part Number
0039000038-12-G2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-12-G2-D
Description
12" PRE-CRIMP A2016 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,79800 Kč167,98 Kč
3015,23767 Kč457,13 Kč
5014,56420 Kč728,21 Kč
10013,69280 Kč1 369,28 Kč
25012,62400 Kč3 156,00 Kč
50011,87100 Kč5 935,50 Kč
1 00011,16338 Kč11 163,38 Kč
2 50010,29272 Kč25 731,80 Kč
5 0009,72338 Kč48 616,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,79800 Kč
Unit Price with VAT:20,32558 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,79800 Kč
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,51200 Kč
12" PRE-CRIMP A2016 RED
In-Stock: 121
Unit Price: 16,79800 Kč
Alternate Length
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,50200 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,90100 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,72000 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 15,11900 Kč
Assembly Component