



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,92700 Kč | 199,27 Kč |
| 30 | 18,42933 Kč | 552,88 Kč |
| 50 | 17,77280 Kč | 888,64 Kč |
| 100 | 16,92440 Kč | 1 692,44 Kč |
| 250 | 15,86356 Kč | 3 965,89 Kč |
| 500 | 15,10596 Kč | 7 552,98 Kč |
| 1 000 | 14,38468 Kč | 14 384,68 Kč |
| 2 500 | 13,48433 Kč | 33 710,82 Kč |
| 5 000 | 12,84107 Kč | 64 205,35 Kč |
| Unit Price without VAT: | 19,92700 Kč |
|---|---|
| Unit Price with VAT: | 24,11167 Kč |











