Slate 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-05-S9-D

DigiKey Part Number
0039000038-05-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-05-S9-D
Description
5" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,72800 Kč157,28 Kč
3014,55167 Kč436,55 Kč
5014,03920 Kč701,96 Kč
10013,36730 Kč1 336,73 Kč
25012,52908 Kč3 132,27 Kč
50011,93064 Kč5 965,32 Kč
1 00011,36076 Kč11 360,76 Kč
2 50010,64943 Kč26 623,58 Kč
5 00010,14132 Kč50 706,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,72800 Kč
Unit Price with VAT:19,03088 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,72800 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,72800 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 15,11900 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 16,33600 Kč
8" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 17,53300 Kč
Assembly Component