Slate 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-06-S9-D

DigiKey Part Number
0039000038-06-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-06-S9-D
Description
6" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,33600 Kč163,36 Kč
3015,11167 Kč453,35 Kč
5014,57680 Kč728,84 Kč
10013,87970 Kč1 387,97 Kč
25013,01036 Kč3 252,59 Kč
50012,38882 Kč6 194,41 Kč
1 00011,79710 Kč11 797,10 Kč
2 50011,05856 Kč27 646,40 Kč
5 00010,53096 Kč52 654,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,33600 Kč
Unit Price with VAT:19,76656 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 190
Unit Price: 15,66500 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,33600 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 16,33600 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 16,33600 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,33600 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 15,72800 Kč
8" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 17,53300 Kč
Assembly Component