Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
0039000038-12-L9
ML-XT Extraction Video

0039000038-12-L9

DigiKey Part Number
0039000038-12-L9-ND
Manufacturer
Manufacturer Product Number
0039000038-12-L9
Description
12" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,00800 Kč170,08 Kč
3015,74167 Kč472,25 Kč
5015,18160 Kč759,08 Kč
10014,45710 Kč1 445,71 Kč
25013,55044 Kč3 387,61 Kč
50012,90328 Kč6 451,64 Kč
1 00012,28698 Kč12 286,98 Kč
2 50011,51766 Kč28 794,15 Kč
5 00010,96818 Kč54 840,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,00800 Kč
Unit Price with VAT:20,57968 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 910
Unit Price: 17,00800 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,00800 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 10
Unit Price: 17,00800 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,00800 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 744
Unit Price: 17,00800 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 10,89800 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,50700 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 1
Unit Price: 12,13700 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 12,74600 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,37600 Kč