Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-02-L9

DigiKey Part Number
0039000038-02-L9-ND
Manufacturer
Manufacturer Product Number
0039000038-02-L9
Description
2" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,89800 Kč108,98 Kč
3010,07900 Kč302,37 Kč
509,71780 Kč485,89 Kč
1009,25380 Kč925,38 Kč
2508,67384 Kč2 168,46 Kč
5008,25936 Kč4 129,68 Kč
1 0007,86459 Kč7 864,59 Kč
2 5007,37206 Kč18 430,15 Kč
5 0007,02026 Kč35 101,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,89800 Kč
Unit Price with VAT:13,18658 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 10,89800 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 10,89800 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 10,89800 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 10,89800 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 10,89800 Kč
Alternate Length
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,50700 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 1
Unit Price: 12,13700 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 12,74600 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 13,37600 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,59400 Kč