



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,13700 Kč | 121,37 Kč |
| 30 | 11,22700 Kč | 336,81 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 10,31210 Kč | 1 031,21 Kč |
| 250 | 9,66580 Kč | 2 416,45 Kč |
| 500 | 9,20426 Kč | 4 602,13 Kč |
| 1 000 | 8,76436 Kč | 8 764,36 Kč |
| 2 500 | 8,21559 Kč | 20 538,98 Kč |
| 5 000 | 7,82352 Kč | 39 117,60 Kč |
| Unit Price without VAT: | 12,13700 Kč |
|---|---|
| Unit Price with VAT: | 14,68577 Kč |











