



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,89800 Kč | 108,98 Kč |
| 30 | 10,07900 Kč | 302,37 Kč |
| 50 | 9,71780 Kč | 485,89 Kč |
| 100 | 9,25380 Kč | 925,38 Kč |
| 250 | 8,67384 Kč | 2 168,46 Kč |
| 500 | 8,25936 Kč | 4 129,68 Kč |
| 1 000 | 7,86459 Kč | 7 864,59 Kč |
| 2 500 | 7,37206 Kč | 18 430,15 Kč |
| 5 000 | 7,02026 Kč | 35 101,30 Kč |
| Unit Price without VAT: | 10,89800 Kč |
|---|---|
| Unit Price with VAT: | 13,18658 Kč |











