



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,00800 Kč | 170,08 Kč |
| 30 | 15,74167 Kč | 472,25 Kč |
| 50 | 15,18160 Kč | 759,08 Kč |
| 100 | 14,45710 Kč | 1 445,71 Kč |
| 250 | 13,55044 Kč | 3 387,61 Kč |
| 500 | 12,90328 Kč | 6 451,64 Kč |
| 1 000 | 12,28698 Kč | 12 286,98 Kč |
| 2 500 | 11,51766 Kč | 28 794,15 Kč |
| 5 000 | 10,96818 Kč | 54 840,90 Kč |
| Unit Price without VAT: | 17,00800 Kč |
|---|---|
| Unit Price with VAT: | 20,57968 Kč |













