White 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-03-W9

DigiKey Part Number
0039000038-03-W9-ND
Manufacturer
Manufacturer Product Number
0039000038-03-W9
Description
3" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,50700 Kč115,07 Kč
3010,65300 Kč319,59 Kč
5010,27640 Kč513,82 Kč
1009,78510 Kč978,51 Kč
2509,17108 Kč2 292,77 Kč
5008,73264 Kč4 366,32 Kč
1 0008,31563 Kč8 315,63 Kč
2 5007,79488 Kč19 487,20 Kč
5 0007,42292 Kč37 114,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,50700 Kč
Unit Price with VAT:13,92347 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 11,50700 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,50700 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,50700 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 11,50700 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 11,50700 Kč
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 10,89800 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 1
Unit Price: 12,13700 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 12,74600 Kč
6" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 13,37600 Kč
8" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 14,59400 Kč
Assembly Component