



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,50700 Kč | 115,07 Kč |
| 30 | 10,65300 Kč | 319,59 Kč |
| 50 | 10,27640 Kč | 513,82 Kč |
| 100 | 9,78510 Kč | 978,51 Kč |
| 250 | 9,17108 Kč | 2 292,77 Kč |
| 500 | 8,73264 Kč | 4 366,32 Kč |
| 1 000 | 8,31563 Kč | 8 315,63 Kč |
| 2 500 | 7,79488 Kč | 19 487,20 Kč |
| 5 000 | 7,42292 Kč | 37 114,60 Kč |
| Unit Price without VAT: | 11,50700 Kč |
|---|---|
| Unit Price with VAT: | 13,92347 Kč |











