Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-L2

DigiKey Part Number
0039000038-12-L2-ND
Manufacturer
Manufacturer Product Number
0039000038-12-L2
Description
12" PRE-CRIMP A2016 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,57300 Kč145,73 Kč
3013,48767 Kč404,63 Kč
5013,01040 Kč650,52 Kč
10012,38670 Kč1 238,67 Kč
25011,61020 Kč2 902,55 Kč
50011,05586 Kč5 527,93 Kč
1 00010,52777 Kč10 527,77 Kč
2 5009,86864 Kč24 671,60 Kč
5 0009,39774 Kč46 988,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,57300 Kč
Unit Price with VAT:17,63333 Kč
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,57300 Kč
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 14,57300 Kč
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,57300 Kč
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,57300 Kč
12" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 14,57300 Kč
Alternate Length
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 10,47800 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,29700 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,71700 Kč
6" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 12,13700 Kč
Assembly Component