



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,71700 Kč | 117,17 Kč |
| 30 | 10,84200 Kč | 325,26 Kč |
| 50 | 10,45700 Kč | 522,85 Kč |
| 100 | 9,95520 Kč | 995,52 Kč |
| 250 | 9,33068 Kč | 2 332,67 Kč |
| 500 | 8,88468 Kč | 4 442,34 Kč |
| 1 000 | 8,46051 Kč | 8 460,51 Kč |
| 2 500 | 7,93061 Kč | 19 826,52 Kč |
| 5 000 | 7,55214 Kč | 37 760,70 Kč |
| Unit Price without VAT: | 11,71700 Kč |
|---|---|
| Unit Price with VAT: | 14,17757 Kč |











