



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,13700 Kč | 121,37 Kč |
| 30 | 11,22000 Kč | 336,60 Kč |
| 50 | 10,82240 Kč | 541,12 Kč |
| 100 | 10,30580 Kč | 1 030,58 Kč |
| 250 | 9,65908 Kč | 2 414,77 Kč |
| 500 | 9,19754 Kč | 4 598,77 Kč |
| 1 000 | 8,75827 Kč | 8 758,27 Kč |
| 2 500 | 8,20980 Kč | 20 524,50 Kč |
| 5 000 | 7,81806 Kč | 39 090,30 Kč |
| Unit Price without VAT: | 12,13700 Kč |
|---|---|
| Unit Price with VAT: | 14,68577 Kč |











