Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-05-A2

DigiKey Part Number
0039000038-05-A2-ND
Manufacturer
Manufacturer Product Number
0039000038-05-A2
Description
5" PRE-CRIMP A2016 ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,71700 Kč117,17 Kč
3010,84200 Kč325,26 Kč
5010,45700 Kč522,85 Kč
1009,95520 Kč995,52 Kč
2509,33068 Kč2 332,67 Kč
5008,88468 Kč4 442,34 Kč
1 0008,46051 Kč8 460,51 Kč
2 5007,93061 Kč19 826,52 Kč
5 0007,55214 Kč37 760,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,71700 Kč
Unit Price with VAT:14,17757 Kč
Alternate Color
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,71700 Kč
5" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 11,71700 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 11,71700 Kč
5" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 11,71700 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 11,71700 Kč
Alternate Length
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 10,47800 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 11,29700 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,13700 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,95600 Kč